STMicroelectronics SM4T82CAY, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 795-7269
- Mfr. Part No.:
- SM4T82CAY
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-7269
- Mfr. Part No.:
- SM4T82CAY
- Manufacturer:
- STMicroelectronics
Automotive Transil™ TVS SMT 400W
The SM4TxxxAY Transil™ Transient Voltage Suppressor range has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. Qualified to AEC-Q101.
Package: DO-214AC (SMA)
RS Product Codes
795-7215 SM4T6V7AY Automotive 400W Unidirectional TVS, 6.7V
795-7287 SM4T6V7CAY Automotive 400W Bidirectional TVS, 6.7V
795-7237 SM4T10AY Automotive 400W Unidirectional TVS, 10V
795-7341 SM4T10CAY Automotive 400W Bidirectional TVS, 10V
795-7240 SM4T14CAY Automotive 400W Bidirectional TVS, 14V
795-7350 SM4T15AY Automotive 400W Unidirectional TVS, 15V
795-7354 SM4T15CAY Automotive 400W Bidirectional TVS, 15V
795-7313 SM4T18AY Automotive 400W Unidirectional TVS, 18V
795-7243 SM4T21CAY Automotive 400W Bidirectional TVS, 21V
795-7316 SM4T26AY Automotive 400W Unidirectional TVS, 26V
795-7338 SM4T28AY Automotive 400W Unidirectional TVS, 28V
795-7212 SM4T28CAY Automotive 400W Bidirectional TVS, 28V
795-8565 SM4T33AY Automotive 400W Unidirectional TVS, 33V
795-7357 SM4T33CAY Automotive 400W Bidirectional TVS, 33V
795-9170 SM4T35CAY Automotive 400W Bidirectional TVS, 35V
795-7326 SM4T39AY Automotive 400W Unidirectional TVS, 39V
795-8432 SM4T39CAY Automotive 400W Bidirectional TVS, 39V
795-7259 SM4T47AY Automotive 400W Unidirectional TVS, 47V
795-7366 SM4T47CAY Automotive 400W Bidirectional TVS, 47V
795-7253 SM4T56AY Automotive 400W Unidirectional TVS, 56V
795-7304 SM4T56CAY Automotive 400W Bidirectional TVS, 56V
795-7293 SM4T68AY Automotive 400W Unidirectional TVS, 68V
795-7322 SM4T68CAY Automotive 400W Bidirectional TVS, 68V
795-7269 SM4T82CAY Automotive 400W Bidirectional TVS, 82V
RS Product Codes
795-7215 SM4T6V7AY Automotive 400W Unidirectional TVS, 6.7V
795-7287 SM4T6V7CAY Automotive 400W Bidirectional TVS, 6.7V
795-7237 SM4T10AY Automotive 400W Unidirectional TVS, 10V
795-7341 SM4T10CAY Automotive 400W Bidirectional TVS, 10V
795-7240 SM4T14CAY Automotive 400W Bidirectional TVS, 14V
795-7350 SM4T15AY Automotive 400W Unidirectional TVS, 15V
795-7354 SM4T15CAY Automotive 400W Bidirectional TVS, 15V
795-7313 SM4T18AY Automotive 400W Unidirectional TVS, 18V
795-7243 SM4T21CAY Automotive 400W Bidirectional TVS, 21V
795-7316 SM4T26AY Automotive 400W Unidirectional TVS, 26V
795-7338 SM4T28AY Automotive 400W Unidirectional TVS, 28V
795-7212 SM4T28CAY Automotive 400W Bidirectional TVS, 28V
795-8565 SM4T33AY Automotive 400W Unidirectional TVS, 33V
795-7357 SM4T33CAY Automotive 400W Bidirectional TVS, 33V
795-9170 SM4T35CAY Automotive 400W Bidirectional TVS, 35V
795-7326 SM4T39AY Automotive 400W Unidirectional TVS, 39V
795-8432 SM4T39CAY Automotive 400W Bidirectional TVS, 39V
795-7259 SM4T47AY Automotive 400W Unidirectional TVS, 47V
795-7366 SM4T47CAY Automotive 400W Bidirectional TVS, 47V
795-7253 SM4T56AY Automotive 400W Unidirectional TVS, 56V
795-7304 SM4T56CAY Automotive 400W Bidirectional TVS, 56V
795-7293 SM4T68AY Automotive 400W Unidirectional TVS, 68V
795-7322 SM4T68CAY Automotive 400W Bidirectional TVS, 68V
795-7269 SM4T82CAY Automotive 400W Bidirectional TVS, 82V
Standards
ISO 7637-2, ISO 10605
Approvals
AEC-Q101
Transient Voltage Suppressors, STMicroelectronics
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 146V |
Minimum Breakdown Voltage | 77.8V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 70V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 16A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.6 x 2.9 x 2.45mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 1µA |
Height | 2.45mm |
Width | 2.9mm |
Test Current | 1mA |
Automotive Standard | AEC-Q101 |
Length | 4.6mm |