3M Cable Abandonment Kit Black, Rubber
- RS Stock No.:
- 811-2757
- Mfr. Part No.:
- TE100048780
- Manufacturer:
- 3M
165 In stock for delivery within 2 working days
Price Each
€58.97
(exc. VAT)
€72.53
(inc. VAT)
Units | Per unit |
---|---|
1 - 14 | €58.97 |
15 - 49 | €56.03 |
50 + | €54.25 |
- RS Stock No.:
- 811-2757
- Mfr. Part No.:
- TE100048780
- Manufacturer:
- 3M
- COO (Country of Origin):
- NL
3M Cold Shrink Cable Abandonment Kit
From 3M, these cold shrink cable abandonment kits are designed for single and multicore low voltage power cables. These cables kits can be temporary or permanent solution. Heat and special tools are not required when using the cold shrink cable abandonment kit for quick, simple and reliable solutions. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
Features and Benefits
• Ideal solution for abandoning cables temporarily or permanently
• Provides environmental sealing and mechanical protection
• Heat and special tools not required
• Simple reliable installation
• Provides environmental sealing and mechanical protection
• Heat and special tools not required
• Simple reliable installation
Kit Contents:
• Cold shrink end cap
• Cold shrink pre-stretched tube
• Self-amalgamating insulation tape
• Armour/Earth connection components
• Full installation instructions
• Cold shrink and tubes have a 5-year shelf life from date of manufacture
• Cold shrink pre-stretched tube
• Self-amalgamating insulation tape
• Armour/Earth connection components
• Full installation instructions
• Cold shrink and tubes have a 5-year shelf life from date of manufacture
Available in this range
Applications
End caps and insulation are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M Cable Abandonment Kit, For 12 to 18mm Diameter Cables, EPDM Construction - CSCAK Series - CSCAK/1
Fix lead damage on the double with this 3M cable abandonment kit. Its end cap and pre-stretched tube let you cover damaged sheaths or unterminated cable ends to protect them from environmental hazards like moisture or abrasion. You can trust it's an electrically safe option as it comes with an armoured earth connection that ensures your patched cable is still safely routed to the ground.
Features & Benefits
• EPDM rubber offers high chemical resistance, low moisture absorption and resistance to heat and cold
• Adaptable product suits cables with or without lead sheath/armour and XLPE/PVC insulation
• Comes with full instructions for easy installation
• Adaptable product suits cables with or without lead sheath/armour and XLPE/PVC insulation
• Comes with full instructions for easy installation
Applications
• Marine electronics
• Offshore operations
• Electrical engineering
• Offshore operations
• Electrical engineering
What's the advantage of 3M's cold-shrink technology?
3M's clever cold-shrink technology means you won't need specialist heating apparatus – or any tools at all – to fit this product securely. It simply shrinks into place once removed from its storage core.
Attribute | Value |
---|---|
Type | Cable Abandonment Kit |
Material | Rubber |
Colour | Black |
Shrunk Diameter Primary | 12mm |
Shrunk Diameter Secondary | 18mm |
Series | CSCAK |