- RS Stock No.:
- 811-2763
- Mfr. Part No.:
- TE100048814
- Manufacturer:
- 3M
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price Each
€85.15
(exc. VAT)
€104.73
(inc. VAT)
Units | Per unit |
1 - 14 | €85.15 |
15 - 49 | €80.89 |
50 + | €78.34 |
- RS Stock No.:
- 811-2763
- Mfr. Part No.:
- TE100048814
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
3M Cold Shrink Cable Abandonment Kit
From 3M, these cold shrink cable abandonment kits are designed for single and multicore low voltage power cables. These cables kits can be temporary or permanent solution. Heat and special tools are not required when using the cold shrink cable abandonment kit for quick, simple and reliable solutions. Quick and easy to apply, these kits provide fantastic mechanical and environmental protection to the cable, helping to ensure that impact or environmental ingress dont interfere with the integrity of the wiring.
Features and Benefits
• Ideal solution for abandoning cables temporarily or permanently
• Provides environmental sealing and mechanical protection
• Heat and special tools not required
• Simple reliable installation
• Provides environmental sealing and mechanical protection
• Heat and special tools not required
• Simple reliable installation
Kit Contents:
• Cold shrink end cap
• Cold shrink pre-stretched tube
• Self-amalgamating insulation tape
• Armour/Earth connection components
• Full installation instructions
• Cold shrink and tubes have a 5-year shelf life from date of manufacture
• Cold shrink pre-stretched tube
• Self-amalgamating insulation tape
• Armour/Earth connection components
• Full installation instructions
• Cold shrink and tubes have a 5-year shelf life from date of manufacture
Available in this range
Applications
End caps and insulation are frequently used to weatherproof or otherwise protect exposed connections or cable ends. They are an efficient way to seal wiring that is not covered by a cable sheath, and so are used in many kinds of electrical installations, from manufacturing to domestic wiring.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Specifications
Attribute | Value |
---|---|
Type | Cable Abandonment Kit |
Material | Rubber |
Colour | Black |
Shrunk Diameter Primary | 42mm |
- RS Stock No.:
- 811-2763
- Mfr. Part No.:
- TE100048814
- Manufacturer:
- 3M