- RS Stock No.:
- 821-2888
- Mfr. Part No.:
- MH10577
- Manufacturer:
- MH Connectors
56 In stock for delivery within 2 working days
Added
Price Each
€11.60
(exc. VAT)
€14.27
(inc. VAT)
Units | Per unit |
1 - 49 | €11.60 |
50 - 99 | €10.45 |
100 - 249 | €9.87 |
250 - 499 | €9.29 |
500 + | €8.70 |
- RS Stock No.:
- 821-2888
- Mfr. Part No.:
- MH10577
- Manufacturer:
- MH Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
D-Sub IDC Plug and Socket Connectors MH105 Series
A range of D-sub IDC Plugs and Sockets from MH Connectors with 9, 15, 25 and 37 ways respectively:
Plugs with 3.1 mm diameter holes: 821-2857 , 821-2850 , 821-2854 , 821-2863
Plugs with UNC 4-40 Cinch Nuts: 821-2866 , 821-2872
Sockets with 3.1 mm diameter holes: 821-2876 , 821-2885 , 821-2888 , 821-2882
Sockets with UNC 4-40 Cinch Nuts: 821-2891 , 821-2894 , 821-2898 , 821-2908
Plugs with 3.1 mm diameter holes: 821-2857 , 821-2850 , 821-2854 , 821-2863
Plugs with UNC 4-40 Cinch Nuts: 821-2866 , 821-2872
Sockets with 3.1 mm diameter holes: 821-2876 , 821-2885 , 821-2888 , 821-2882
Sockets with UNC 4-40 Cinch Nuts: 821-2891 , 821-2894 , 821-2898 , 821-2908
Note
For Strain relief Bars see stock number 821-2901 typical.
MH - D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.77mm |
Termination Method | IDC |
Current Rating | 1.5A |
Housing Material | Steel |
Voltage Rating | 1.0 kV |
Length | 53.04mm |
Width | 12.55mm |
Depth | 15.5mm |
Contact Plating | Gold, Tin |
Dimensions | 53.04 x 12.55 x 15.5mm |
Series | MH105 |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 821-2888
- Mfr. Part No.:
- MH10577
- Manufacturer:
- MH Connectors