- RS Stock No.:
- 843-8765
- Mfr. Part No.:
- 20101255211
- Manufacturer:
- HARTING
79 In stock for delivery within 2 working days
Added
Price Each
€21.15
(exc. VAT)
€26.01
(inc. VAT)
Units | Per unit |
1 - 9 | €21.15 |
10 - 24 | €20.56 |
25 - 49 | €20.00 |
50 + | €19.49 |
- RS Stock No.:
- 843-8765
- Mfr. Part No.:
- 20101255211
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting Han® 4 A Fibre Optic SC Modules and SC Connectors
Han® 4 A fibre optic SC modules made from RAL 7032 (light grey) polycarbonate designed to accept 4 fibre optic SC connectors. Stock number 841-2063 is a male insert and stock number 841-2066 is a female insert which with centering ferrules. For SC contacts please see the following:
Stock number 843-8765 is a male SC connector for GI fibre 50/125 μm or 62.5/125 μm ceramic ferrule
Stock number 862-5698 is a male SC connector for single mode fibre 9/125 μm
Stock number 862-5694 is a male SC connector with quick assembly technique for 1mm POF
Stock number 862-5691 is a male SC connector with crimp technique for 1mm POF
Stock number 843-8765 is a male SC connector for GI fibre 50/125 μm or 62.5/125 μm ceramic ferrule
Stock number 862-5698 is a male SC connector for single mode fibre 9/125 μm
Stock number 862-5694 is a male SC connector with quick assembly technique for 1mm POF
Stock number 862-5691 is a male SC connector with crimp technique for 1mm POF
Harting Range
Specifications
Attribute | Value |
---|---|
Series | 2010 |
Connector Type | SC |
Fibre Size | 50/125 μm, 62.5/125 μm |
Jacket Diameter | 2.4 → 2.8mm |
Optical Fibre Type | Glass Fiber |
- RS Stock No.:
- 843-8765
- Mfr. Part No.:
- 20101255211
- Manufacturer:
- HARTING