- RS Stock No.:
- 862-5691
- Mfr. Part No.:
- 20100015211
- Manufacturer:
- HARTING
3 In stock for delivery within 2 working days
Added
Price Each
€26.17
(exc. VAT)
€32.19
(inc. VAT)
Units | Per unit |
1 - 9 | €26.17 |
10 - 49 | €24.95 |
50 - 99 | €23.78 |
100 - 249 | €21.24 |
250 + | €20.71 |
- RS Stock No.:
- 862-5691
- Mfr. Part No.:
- 20100015211
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han® 4 A Fibre Optic SC Modules and SC Connectors
Han® 4 A fibre optic SC modules made from RAL 7032 (light grey) polycarbonate designed to accept 4 fibre optic SC connectors. Stock number 841-2063 is a male insert and stock number 841-2066 is a female insert which with centering ferrules. For SC contacts please see the following:
Stock number 843-8765 is a male SC connector for GI fibre 50/125 μm or 62.5/125 μm ceramic ferrule
Stock number 862-5698 is a male SC connector for single mode fibre 9/125 μm
Stock number 862-5694 is a male SC connector with quick assembly technique for 1mm POF
Stock number 862-5691 is a male SC connector with crimp technique for 1mm POF
Stock number 843-8765 is a male SC connector for GI fibre 50/125 μm or 62.5/125 μm ceramic ferrule
Stock number 862-5698 is a male SC connector for single mode fibre 9/125 μm
Stock number 862-5694 is a male SC connector with quick assembly technique for 1mm POF
Stock number 862-5691 is a male SC connector with crimp technique for 1mm POF
Harting Range
Specifications
Attribute | Value |
---|---|
Series | 2010 |
Connector Type | SC |
Fibre Size | 1mm |
Optical Fibre Type | Polymer Optical Fibre (POF) |
- RS Stock No.:
- 862-5691
- Mfr. Part No.:
- 20100015211
- Manufacturer:
- HARTING