Schurter 10A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 1P, 250V ac

Bulk discount available

Subtotal (1 pack of 100 units)*

€367.20

(exc. VAT)

€451.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 100€3.672€367.20
200 - 400€3.533€353.30
500 +€3.401€340.10

*price indicative

RS Stock No.:
866-3441
Mfr. Part No.:
0031.1667
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Fuse Holder Type

Panel Mount

Fuse Size

6.3 x 32mm

Current Rating

10A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Terminal Type

Quick Connect, Solder

Standards Met

CSA Certified, CSA Certified File No. C22.2-39, IEC 60127-6, RoHS Compliant, UL 4248-1 / UL 512, UL Listed, VDE Certified

Compatible Fuse Length

32mm

Protection Category

PC2

Compatible Fuse Sizes

Mini

International Protection Rating

IP40

Cap Style

Manual

Compatible Fuse Diameter

6.3mm

COO (Country of Origin):
CH

FEU fuse holder


Holder assemblies with protected contacts.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.


Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Related links