Bulk discount available
Subtotal (1 unit)*
€83.36
(exc. VAT)
€102.53
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €83.36 |
| 10 - 19 | €81.26 |
| 20 + | €79.77 |
*price indicative
- RS Stock No.:
- 877-2475
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Adapter | |
| Accessory Type | Adapter | |
| Plug Type | EU | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Adapter | ||
Accessory Type Adapter | ||
Plug Type EU | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Multi-Mount Continuous Monitor
Continuous Monitor
Single Station Continuous Monitors for Operator And ESD Working surface
Continuously monitors the grounding integrity of one operator and ESD workstation
Ideal for workstations for assembly, test, packaging or other applications
Working surface monitoring may be disable
Requires AC adaptor RS 877-2475 available separately
AC Adapter
For continuous monitor RS 877-2472
Input voltage 220 V ac
Output voltage 24 V ac
Requires UK power cord IEC C13 RS 262-1154 available separately
