RS PRO Anti-Static Wrist Strap 550mm

Subtotal (1 unit)*

€4.36

(exc. VAT)

€5.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.36

*price indicative

RS Stock No.:
218-562
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Static Wrist Strap

EN 61340-5-1 Compliant

Yes

Cord Length

550mm

Standards/Approvals

ANSI/ESD S20.20 and EIA 625

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Conductive Hook and Loop Strap, ESD Protection


The RS PRO Conductive Hook and Loop Strap is designed for effective static discharge protection, making it ideal for binding individual packages. Made from coated ESD nylon, this strap ensures reliable performance in static-sensitive environments.

Features and Benefits


Conductive Hook and Loop Strap: Provides secure binding for packages

Manufactured from Coated ESD Nylon: Ensures durability and static protection

Colour: Black (Red available upon request): Offers versatility in appearance

Surface Resistivity: 10² - 10^5 Ohms/Square: Guarantees effective static discharge protection

Applications


Commonly used in electronics manufacturing and assembly environments where static discharge protection is crucial. Suitable for securing components and packages in ESD-sensitive areas.

Additional Information


Complies with EN 61340-5-1 standards, ensuring adherence to industry regulations for static control.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy