RS PRO 6 Shelf Steel Drawer Trolley, 600 x 400 x 200mm, 250kg Load
- RS Stock No.:
- 877-6806
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€713.47
(exc. VAT)
€877.57
(inc. VAT)
- RS Stock No.:
- 877-6806
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Drawer | |
| Load Capacity | 250kg | |
| Platform Dimensions | 600 x 400 x 200mm | |
| Number of Levels | 6 | |
| Weight Class | Medium Duty | |
| Wheel Features | Swivel | |
| Wheel Type | Rubber | |
| Folding | No | |
| Frame Material | Steel | |
| Wheel Material | Vulcanised Rubber | |
| Wheel Diameter | 100mm | |
| Overall Height | 1500mm | |
| Platform Length | 600mm | |
| Platform Width | 400mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Drawer | ||
Load Capacity 250kg | ||
Platform Dimensions 600 x 400 x 200mm | ||
Number of Levels 6 | ||
Weight Class Medium Duty | ||
Wheel Features Swivel | ||
Wheel Type Rubber | ||
Folding No | ||
Frame Material Steel | ||
Wheel Material Vulcanised Rubber | ||
Wheel Diameter 100mm | ||
Overall Height 1500mm | ||
Platform Length 600mm | ||
Platform Width 400mm | ||
Brakes No | ||
RoHS Status: Not Applicable
RS PRO 6 Tier Euro Shelf Trolley, Unbraked
Introducing the range of RS PRO Shelf Trolleys, ideal for transporting items in factories, warehouses and much more. The robust trolleys are designed to look professional in any setting they are used and offer a powder-coated finish thats easy to keep clean, handy when in use within industrial environments. The fully welded steel frame ensures durability and strength while offering optimum storage and transport capacity with shelves for containers. With a 250 kg load capacity, a heavy-duty frame, two fixed and two swivel rubber cushion wheels, this RS PRO trolley is an ideal investment that is versatile enough to be used across a wide range of applications.
Features and Benefits:
- This heavy-duty, multi-purpose RS PRO shelf trolley is a steady and strong unit that can be used to transport items of up 250 kgs
- Powder-coated for resilience and durability, this trolley can withstand difficult industrial environments while being easy to clean to ensure a professional appearance is maintained
- The fully-welded steel frame ensures strength and durability with handles to assist manoeuvrability and handling
- The removable containers offer a secure method of storage and transportation while the rear safety stop retains the containers while being loaded or unloaded
- Fitted with 100mm diameter swivel wheels made from soft yet durable vulcanised blue rubber that offer low rolling resistance and are non-marking
- Ideal for use in factories, warehouses and workshops
- Maximum load capacity: 250 kg (Uniform Distributed Load – UDL)
- Braked and unbraked versions available
- Available in 6 or 8 tiers with removable containers
Applications:
Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
- Warehouses
- Commercial workshops and garages
- Workshops or garages at home
- Catering and food industry
- Schools
- Shops
What other trolleys are available in this RS PRO range?
877-6806 6 Shelf Trolley with 40 L Containers, Unbraked, 600 x 400 x 200 mm
877-6809 6 Shelf Trolley with 40 L Containers, Braked, 600 x 400 x 200 mm
877-6792 6 Shelf Trolley with 30 L Containers, Unbraked, 600 x 400 x 170 mm
877-6796 6 Shelf Trolley with 30 L Containers, Braked, 600 x 400 x 170 mm
877-6780 8 Shelf Trolley with 22 L Containers, Unbraked, 600 x 400 x 120 mm
877-6799 8 Shelf Trolley with 22 L Containers, Braked, 600 x 400 x 120 mm
877-6809 6 Shelf Trolley with 40 L Containers, Braked, 600 x 400 x 200 mm
877-6792 6 Shelf Trolley with 30 L Containers, Unbraked, 600 x 400 x 170 mm
877-6796 6 Shelf Trolley with 30 L Containers, Braked, 600 x 400 x 170 mm
877-6780 8 Shelf Trolley with 22 L Containers, Unbraked, 600 x 400 x 120 mm
877-6799 8 Shelf Trolley with 22 L Containers, Braked, 600 x 400 x 120 mm
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 6 Shelf Steel Drawer Trolley 250kg Load
- RS PRO 8 Shelf Steel Drawer Trolley 250kg Load
- RS PRO Plastic Equipment case, 600 x 400 x 365mm
- Treston Grey 6 Shelf Steel Shelving Unit 400 mm, 1000 kg Load
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- FIMM Wood Dolly 400mm W x 600 mm L x 400 mm H
- RS PRO Steel Dolly 400mm W x 600 mm L x 400 mm H
- RS PRO 6 Steel Rubber Trolley 250 kg Load, 400 mm

