Weidmuller Black Frame
- RS Stock No.:
- 897-6942
- Mfr. Part No.:
- 1450520000
- Manufacturer:
- Weidmüller
3 In stock for delivery within 2 working days
Price Each
€38.55
(exc. VAT)
€47.42
(inc. VAT)
Units | Per unit |
---|---|
1 + | €38.55 |
- RS Stock No.:
- 897-6942
- Mfr. Part No.:
- 1450520000
- Manufacturer:
- Weidmüller
- COO (Country of Origin):
- RO
FrontCom® Vario Mounting Frames
FrontCom® Vario integrates multiple functions in only one single frame. The system is easy to install and you can select from a wide range of data, signal and power modules. In addition to being extremely compact, FrontCom® Vario offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Furthermore, the FrontCom® Vario system has an attractive housing design that, by the way, offers highest impact-resistance and fully meets the requirements of IP 65 protection class.
Four choices of frame are available:
897-6977 FrontCom, frame, metal cover, lockable with key
897-6970 FrontCom, frame, metal cover, twist lock
897-6942 FrontCom Frame, plastic cover, lockable with key
897-6949 FrontCom Frame, plastic cover, twist lock
Four choices of frame are available:
897-6977 FrontCom, frame, metal cover, lockable with key
897-6970 FrontCom, frame, metal cover, twist lock
897-6942 FrontCom Frame, plastic cover, lockable with key
897-6949 FrontCom Frame, plastic cover, twist lock
FrontCom® Vario Customisable Service Interface
Protected service interfaces on switch cabinets allow a wealth of service work to be performed during ongoing operation and effectively increase availability and productivity of your plant. Technicians are assured of fast and safe access at any time to the controller in the cabinet, without having to wait for specially authorised technical personnel. At the same time, the risk of misuse or accidents is drastically reduced.
With FrontCom® Vario, Weidmuller have developed a service interface that sets new standards. Compared with conventional service interfaces, FrontCom ® Vario combines several functions in just one single frame, so it only takes up half the space.
The system is compact, simple to install and can be assembled flexibly. There are various data, signal, power modules and attractive housing designs are available, so you can choose a solution that suits your specific requirements.
A number of unique features make FrontCom® Varo into a particularly safe, fast and future-oriented solution. Maintenance and optimisation processes on your plant are made much more efficient and thus less expensive.
FrontCom® Vario configurator tool: http://galaxy.weidmueller.com/frontcom
With FrontCom® Vario, Weidmuller have developed a service interface that sets new standards. Compared with conventional service interfaces, FrontCom ® Vario combines several functions in just one single frame, so it only takes up half the space.
The system is compact, simple to install and can be assembled flexibly. There are various data, signal, power modules and attractive housing designs are available, so you can choose a solution that suits your specific requirements.
A number of unique features make FrontCom® Varo into a particularly safe, fast and future-oriented solution. Maintenance and optimisation processes on your plant are made much more efficient and thus less expensive.
FrontCom® Vario configurator tool: http://galaxy.weidmueller.com/frontcom