Weidmüller Straight Spare Key
- RS Stock No.:
- 897-6983
- Mfr. Part No.:
- 1465930000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
In Stock
- Plus 101 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.12 |
*price indicative
- RS Stock No.:
- 897-6983
- Mfr. Part No.:
- 1465930000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Face Plate Keys | |
| Sub Type | Spare Key | |
| Entry Angle | Straight | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Face Plate Keys | ||
Sub Type Spare Key | ||
Entry Angle Straight | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- DE
Weidmuller Face Plate Key, Metal Material, 13g Weight - FrontCom Vario Series - 1465930000
Get speedy access to components in your control cabinet using this face plate key from Weidmuller. It's compatible with frames from the FrontCom Vario series for ease of use. You can use this key as a spare or give it to another personnel member, helping you to control access to sensitive devices. As the key also lets you securely lock up your panel, you can keep your equipment away from prying eyes and reduce the risk of tampering for increased safety.
Features & Benefits
• Light weight of just 13g for ease of transport
• Made of metal for resistance to wear, impact and corrosion
• Mechanical operation means it's uncomplicated to use
Applications
• Food and beverage industries
• Mining and minerals processing
• Data and control centres
• Industrial automation
What's the advantage of using a frame from the FrontCom Vario series?
Frames in the FrontCom Vario series have an IP65 rating, meaning they're dust-tight and protected against low-pressure water jets. This means they'll keep your components safe from damage in demanding industrial environments.
Related links
- Phoenix Contact 5604801 Series, Straight 9 Way D-Sub Connector Component
- RS PRO Straight 2 Way Screw
- RS PRO Straight 1 Way Screw
- Siemens 5TG25 Series, Straight 2 Way
- RS PRO Straight 1 Way Bevelled Faceplate Surface
- Telegartner AMJ-S Series, Straight 2 Way
- Brand-Rex Straight Cat5 2 Way Panel
- Brand-Rex Straight Cat5 1 Way Panel
