Weidmuller White 1 Gang Power Socket, 2 Poles, 16A

Unavailable
RS will no longer stock this product.
RS Stock No.:
897-6961
Mfr. Part No.:
1450740000
Manufacturer:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Number of Gangs

1

Colour

White

Mounting Style

Panel Mount

Current Rating

16A

Voltage Rating

250 V

Material

Polycarbonate

Minimum Box Depth

23.3mm

Overall Height

45mm

Overall Width

22.5mm

Overall Depth

31.8mm

International Protection Rating

IP65

Overall Dimensions

22.5 x 31.8 x 45mm

Special Features

Fast and Future-Proof, Highest Impact-Resistance, Work Activities Secure

Number of Modules

1

Number of Poles

2

Faceplate Mounting Type

Screwless

Faceplate Depth

8.5mm

Terminal Type

Screw Terminal

Grade

Industrial

COO (Country of Origin):
DE

Related links