MCP6S93-E/UN Microchip Programmable Gain Amplifier 2-Channel, 10-Pin MSOP

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20€1.572€7.86-
25 - 95€1.524€7.623%
100 +€1.468€7.346%

*price indicative

Packaging Options:
RS Stock No.:
774-7608
Mfr. Part No.:
MCP6S93-E/UN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Programmable Gain Amplifier

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Vos - Input Offset Voltage

4 mV

Number of Channels

2

Mount Type

Surface

Package Type

MSOP

Pin Count

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP6S93

Height

1.1mm

Length

3mm

Supply Current

1.6mA

Automotive Standard

No

Programmable Gain Amplifiers (PGA), Microchip


Programmable Gain Amplifiers (PGA)


Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy