John Drummond MTL10 Voltage Indicator & Proving Unit Kit 3.5mA 50 V ac/dc, 100 V ac/dc, 200 V ac/dc, 400 V ac/dc, Kit
- RS Stock No.:
- 706-8719
- Mfr. Part No.:
- MTL10/PD
- Manufacturer:
- John Drummond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-8719
- Mfr. Part No.:
- MTL10/PD
- Manufacturer:
- John Drummond
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | John Drummond | |
| Test Current Rating | 3.5mA | |
| Output Voltage | 50 V ac/dc, 100 V ac/dc, 200 V ac/dc, 400 V ac/dc | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Dimensions | 213 x 112 x 72mm | |
| Weight | 320g | |
| Height | 72mm | |
| Length | 213mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 112mm | |
| Select all | ||
|---|---|---|
Brand John Drummond | ||
Test Current Rating 3.5mA | ||
Output Voltage 50 V ac/dc, 100 V ac/dc, 200 V ac/dc, 400 V ac/dc | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Dimensions 213 x 112 x 72mm | ||
Weight 320g | ||
Height 72mm | ||
Length 213mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Width 112mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Related links
- John Drummond MTL10 Voltage Indicator & Proving Unit Kit 3.5mA 50 V ac/dc 200 V ac/dc Kit
- John Drummond MTL20 Voltage Indicator & Proving Unit Kit 28mA 50 V ac/dc 200 V ac/dc Kit
- John Drummond MTL15PD 3.5mA Proving Unit Kit LCD, RSCAL
- John Drummond DRUMTL10 500V ac/dc CAT III, MTL10
- Martindale VIPD150-S Voltage Indicator Proving Unit 3.5mA 690V LED
- Martindale MARVIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED, RSCAL
- Martindale VIPD138-S Voltage Indicator Proving Unit 3.5mA 440V LED
- Martindale VT25PD-S Voltage Indicator Proving Unit 3.5mA 690V LED
