Fluke FLUKE-T150/PRV240 Voltage Indicator Proving Unit 5μA LCD

Subtotal (1 unit)*

€419.00

(exc. VAT)

€515.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€419.00

*price indicative

RS Stock No.:
901-0832
Mfr. Part No.:
FLUKE-T150/PRV240
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Voltage Indicator Proving Unit

Display Type

LCD

Battery Type

AAA

Power Source

Battery

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+45°C

Plug Type

UK GS38

Width

78mm

Weight

270g

Standards/Approvals

No

Height

35mm

Length

255mm

Test Current

5μA

RoHS Status: Exempt

COO (Country of Origin):
GB

Fluke Proving Unit, 240V Output Voltage, 0.005mA Test Current - FLUKE-T150/PRV240


This proving unit is a battery-powered device designed to confirm the presence of 240V on live circuits and verify absence of voltage before work. It provides multiple indication modes and is intended for use by professionals in electrical, electronics, automation and mechanical environments where quick, portable verification is required.

Features & Benefits


• 240V output with UK GS38 plug provides straightforward live verification
• LCD display giving clear numerical and backlit Visual indications
• Low test current of 0.005 mA minimises load on sensitive circuitry
• Powered by 4x AA batteries for on-site portability and simple replacement
• Multiple indication methods including audible and tactile feedback improve situational awareness
• Rugged cable assembly and probe docking enhance field durability and storage

**Applications**


• Suitable for confirming live voltage on UK fixed installations
• Ideal for portable verification during machine maintenance visits
• Used for Rapid checks in automation control panels before intervention
• Can be used for site fault-finding on electrical distribution systems
• Suitable for electronics bench use requiring a Compact proving tool

How is battery status shown while in use?


A low-battery indicator is displayed on the LCD to signal when cells require replacement.

What environmental temperatures can it operate within?


It functions between −10 °C and 50 °C to suit typical workshop and site conditions.

How Compact is the unit for carrying on a tool belt?


The housing measures 11.7 cm in length and 7.4 cm in width and weighs 230 g for convenient portability.

Does it offer resistance or continuity checks?


It provides continuity and resistance measurement capabilities up to 1999 Ω for Basic circuit verification.

What probe and accessory features aid safe use on UK outlets?


The kit includes push-on probe tips, a tip Protector and improved docking to assist safe connection and storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy