STMicroelectronics VL53L7CX Proximity Sensor 3.5 m 2.8 V 3.3V 16 LGA16

Subtotal (1 unit)*

€7.02

(exc. VAT)

€8.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,560 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.02

*price indicative

Packaging Options:
RS Stock No.:
215-183
Mfr. Part No.:
VL53L7CXV9GC/1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Proximity Sensor

Maximum Switching Frequency

1000kHz

Maximum Output Voltage

3.3V

Sensing Distance

3.5m

Package Type

LGA16

Pin Count

16

Maximum Operating Temperature

85°C

Maximum Supply Voltage

3.3V

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-30°C

Minimum Supply Voltage

2.8V

Series

VL53L7CX

COO (Country of Origin):
CN
The STMicroelectronics Proximty Sensor specially designed for applications requiring an ultra wide FoV, the VL53L7CX Time-of-Flight sensor offers a 90° diagonal FoV. Based on ST's FlightSense technology, the VL53L7CX incorporates an efficient metasurface lens (DOE) placed on the laser emitter enabling the projection of a 60° x 60° square FoV onto the scene.

Single reflowable component

Receiving array of single photon avalanche diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy