ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 186-045
- Mfr. Part No.:
- II5961
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€329.48
(exc. VAT)
€405.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.48 |
*price indicative
- RS Stock No.:
- 186-045
- Mfr. Part No.:
- II5961
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 10 → 35 V dc | |
| Length | 70mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 200 Hz | |
| Series | II | |
| Shielding | Shielded | |
| Switching Current | 150 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 10 → 35 V dc | ||
Length 70mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 200 Hz | ||
Series II | ||
Shielding Shielded | ||
Switching Current 150 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive high temperature sensor is designed for precision and reliability in demanding applications. With a robust construction that allows it to operate effectively in ambient temperatures of up to 180°C, it ensures exceptional performance even under extreme conditions. The PNP output function is normally open, making it a versatile choice for integration into various systems. This sensor not only meets stringent protection standards with an IP65 rating but also offers impressive specifications such as short circuit protection and overload protection.
For use in temperatures up to 180 °C
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
