ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 163-012
- Mfr. Part No.:
- IG6119
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€278.83
(exc. VAT)
€342.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.83 |
*price indicative
- RS Stock No.:
- 163-012
- Mfr. Part No.:
- IG6119
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 35 V dc | |
| Length | 77mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Series | IG6 | |
| Switching Frequency | 400 Hz | |
| Switching Current | 150 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 35 V dc | ||
Length 77mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Series IG6 | ||
Switching Frequency 400 Hz | ||
Switching Current 150 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive high-temperature sensor is an exceptional solution for demanding applications that require precision in extreme environments. Engineered to operate efficiently within a temperature range of up to 180°C, this sensor ensures rel
It boasts a compact, lightweight build without compromising strength, enabling seamless installation even in tight spaces. Compliance with stringent EMC standards further guarantees its functional integrity, even in electrically noisy environments. Designed from high-quality materials, it contributes significantly to operational safety and efficiency.
For use in temperatures up to 180 °C
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 60 V dc
