ifm electronic Inductive Threaded Barrel Proximity Sensor, 20 mm Detection, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 184-957
- Mfr. Part No.:
- I95045
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€397.05
(exc. VAT)
€488.37
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €397.05 |
*price indicative
- RS Stock No.:
- 184-957
- Mfr. Part No.:
- I95045
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 35 V dc | |
| IP Rating | IP65 | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 150 mA | |
| Series | I95 | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 35 V dc | ||
IP Rating IP65 | ||
Length 70mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 150 mA | ||
Series I95 | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive high-temperature sensor is specifically engineered for demanding high-temperature applications, ensuring precision and reliability in a variety of industrial environments. With a robust threaded design, it seamlessly integrates into existing systems while providing accurate readings within a generous sensing range. The sensor boasts a durable construction with stainless steel housing that withstands harsh conditions, making it a dependable choice for operators.
For use in temperatures up to 180 °C
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust M50 stainless steel housing
Long silicone cable terminals can be outside the critical area
For applications in the steel and glass industries
Sensor and evaluation unit in one housing
Robust M50 stainless steel housing
Long silicone cable terminals can be outside the critical area
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 35 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
