ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 162-721
- Mfr. Part No.:
- IG5349
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€70.89
(exc. VAT)
€87.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.89 |
*price indicative
- RS Stock No.:
- 162-721
- Mfr. Part No.:
- IG5349
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 300 Hz | |
| Switching Current | 250 mA | |
| Series | IG5 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 300 Hz | ||
Switching Current 250 mA | ||
Series IG5 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver precision and reliability in a variety of industrial applications. Featuring a threaded housing type, the sensor is ideal for non-flush mounting, ensuring robust performance even in challenging environments. With an impressive sensing range and high switching frequency, this sensor excels in detecting metallic objects with minimal error. Its durable construction is complemented by a range of protection features, making it suitable for diverse operational conditions. Operating within a temperature range of -25 to 80 degrees Celsius and robustly protected to IP67 standards, this sensor offers long-lasting performance. Its special design prioritises safety with integrated short-circuit and overload protection, providing peace of mind in demanding settings. Whether used in automation or material handling, this sensor ensures optimal functionality and longevity.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
