ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 240
- RS Stock No.:
- 185-474
- Mfr. Part No.:
- IM0056
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€129.17
(exc. VAT)
€158.88
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.17 |
*price indicative
- RS Stock No.:
- 185-474
- Mfr. Part No.:
- IM0056
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | 7/8"16 UNF | |
| IP Rating | IP67 | |
| Length | 66mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IM | |
| Switching Current | 450 mA | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type 7/8"16 UNF | ||
IP Rating IP67 | ||
Length 66mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IM | ||
Switching Current 450 mA | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor presents a robust solution for non contact detection in industrial applications. Designed for precision, it operates effectively across a range of environmental conditions, ensuring reliable performance in diverse operational settings. This sensor boasts a rectangular housing that is both durable and compact, making it ideal for flush mounting in various installations. Its impressive sensing range of up to 20mm guarantees accurate detection of metal objects while minimizing false triggers. With features such as short circuit protection and overload safeguarding, this sensor is engineered to withstand demanding environments, delivering peace of mind through enhanced operational safety.
Long sensing range for use in conveying
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check operation, switching status and function
With combined AC/DC output and two-wire technology
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
LED display to check operation, switching status and function
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 10 → 55 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
