ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-793
- Mfr. Part No.:
- IN5121
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€72.79
(exc. VAT)
€89.53
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.79 |
*price indicative
- RS Stock No.:
- 162-793
- Mfr. Part No.:
- IN5121
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 1.4 kHz | |
| Shielding | Shielded | |
| Series | IN5 | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 1.4 kHz | ||
Shielding Shielded | ||
Series IN5 | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in demanding industrial applications. Built with a robust rectangular housing, it offers excellent performance with a sensing range tailored for a variety of materials. The product integrates advanced electrical design, featuring PNP output function and reverse polarity protection, making it a dependable choice for automation needs. With its compact dimensions, this sensor can be easily integrated into existing setups without compromising on performance. Offering a broad operating voltage and impressive ambient temperature tolerance, this sensor stands out in its class. Whether its for detecting the presence of metal or providing feedback in control systems, this product ensures consistent operation under various conditions, backed by its reliable build quality.
Particularly space-saving rectangular housing
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Wide operating temperature range
For use where space is restricted
Space-saving connection technology
Very high switching frequency
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
