ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 187-868
- Mfr. Part No.:
- IN5269
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€89.59
(exc. VAT)
€110.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.59 |
*price indicative
- RS Stock No.:
- 187-868
- Mfr. Part No.:
- IN5269
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 1.3 kHz | |
| Series | IN | |
| Shielding | Shielded | |
| Switching Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 1.3 kHz | ||
Series IN | ||
Shielding Shielded | ||
Switching Current 400 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for precise detection in various applications, boasting a reliable sensing range that adapts to diverse environments. Engineered to withstand rigorous conditions, its robust construction ensures consistent performance alongside excellent electrical characteristics. The rectangular housing facilitates seamless integration in existing setups. The versatility of selectable output functions, coupled with high operational reliability, makes this sensor an ideal choice for automation tasks, where accuracy and durability are paramount.
Particularly space-saving rectangular housing
For use where space is restricted
With space-saving M8 connector
Output function normally open or normally closed programmable
Two-wire technology
For use where space is restricted
With space-saving M8 connector
Output function normally open or normally closed programmable
Two-wire technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
