ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 →
- RS Stock No.:
- 162-799
- Mfr. Part No.:
- IN0073
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€105.37
(exc. VAT)
€129.61
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.37 |
*price indicative
- RS Stock No.:
- 162-799
- Mfr. Part No.:
- IN0073
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IN0 | |
| Switching Frequency | 50 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IN0 | ||
Switching Frequency 50 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to offer precise detection in various industrial applications. With its robust construction and advanced sensing technology, this rectangular sensor is perfect for reliable operation in challenging environments. It operates efficiently across a wide voltage range, making it suitable for numerous setups. The durable housing ensures that it maintains sensor performance regardless of ambient conditions. It boasts a compact size, allowing for easy integration into machines and panels while ensuring that space is optimally utilised. Moreover, its exceptional sensing range and accuracy make it an invaluable addition to any automation system, promoting productivity and operational efficiency.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Particularly space-saving rectangular housing
For use where space is restricted
Large operating voltage range
Two-wire technology
Particularly space-saving rectangular housing
For use where space is restricted
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
