ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€77.37

(exc. VAT)

€95.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.37

*price indicative

RS Stock No.:
162-879
Mfr. Part No.:
IEC211
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Quasi-Flush

Switching Frequency

250 Hz

Series

IEC

Shielding

Shielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is an advanced solution for precision detection in automated environments. This robust sensor features a threaded design and a sensing range of 3 mm, making it ideal for applications in machine tools and mode

The integration of enhanced sensing technology ensures the sensor maintains its accuracy in various operational conditions, making it a dependable choice for users seeking quality and efficiency.

For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Safe detection due to large sensing range and low sensor tolerances

Related links