ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€58.54

(exc. VAT)

€72.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.54

*price indicative

RS Stock No.:
162-882
Mfr. Part No.:
IES238
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

27.5mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

IES

Switching Frequency

1.5 kHz

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision, delivering exceptional performance in a variety of demanding industrial applications. The robust design of the product ensures reliability and accuracy in sensing tasks, boasting an increased sensing range that is particularly beneficial in mobile and harsh environments. Featuring advanced electrical characteristics, this sensor operates efficiently within a wide range of ambient temperatures, allowing for versatility across different settings. Its compact M8 threaded housing makes it easy to install in tight spaces, while durable materials guarantee long-term performance. Built with safety features including reverse polarity and short-circuit protection, this sensor is perfect for factory automation and complex machinery where performance and protection are paramount.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links