ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 18 → 36 V dc
- RS Stock No.:
- 163-064
- Mfr. Part No.:
- IG5285
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€68.47
(exc. VAT)
€84.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.47 |
*price indicative
- RS Stock No.:
- 163-064
- Mfr. Part No.:
- IG5285
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 18 → 36 V dc | |
| Length | 38mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 200 Hz | |
| Series | IG5 | |
| Switching Current | 125 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 18 → 36 V dc | ||
Length 38mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 200 Hz | ||
Series IG5 | ||
Switching Current 125 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a high-performance device that expertly detects metal objects without any contact. Featuring a PNP electrical design and a normally open output function, it operates efficiently across a sensing range of 8mm. This sensor excels in diverse environments due to its robust construction and IP67 protection rating. Additionally, with a wide ambient temperature tolerance from -25°C to 80°C, it ensures reliable functionality in various applications. The unit is compact yet powerful, with a permanent current rating that supports versatile operational needs, making it an ideal solution for industrial settings. It also includes essential features such as short-circuit and overload protection, guaranteeing longevity and dependable performance. Designed and manufactured , this sensor adheres to international EMC standards, reinforcing its suitability for a range of demanding tasks.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
