ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-998
- Mfr. Part No.:
- IG6073
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.14
(exc. VAT)
€96.11
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.14 |
*price indicative
- RS Stock No.:
- 184-998
- Mfr. Part No.:
- IG6073
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 50 mA | |
| Series | IG6 | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 50 mA | ||
Series IG6 | ||
Switching Frequency 200 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor optimises precision and reliability in diverse industrial applications. Designed for efficiency, it features a robust threaded housing that seamlessly integrates into existing setups. With a compact design, the sensor is capable of sensing ranges up to 8mm, ensuring accurate detection in confined spaces. Its exceptional operational range of -25 to 80 degrees Celsius makes it suitable for various environmental conditions. Durable and certified to IP67, this sensor offers superior protection against dust and moisture, enhancing its longevity and performance in challenging environments. The device is equipped with reverse polarity and short-circuit protection, further promoting operational reliability and safety. Its easy installation process, accompanied by a 2m PVC cable, simplifies setup, making it ideal for quick deployments.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 18 → 36 V
