ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 163-169
- Mfr. Part No.:
- IA5127
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€81.96
(exc. VAT)
€100.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.96 |
*price indicative
- RS Stock No.:
- 163-169
- Mfr. Part No.:
- IA5127
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 93mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Series | IA5 | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 93mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Series IA5 | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to provide reliable and precise sensing capabilities for a range of applications. With its robust cylindrical housing and exceptional performance, this sensor is engineered to excel in diverse operational environments. It offers a sensing range tailored for enhanced accuracy, making it an ideal choice for automation and control in various industrial settings. Its electrical design is optimised for efficiency, ensuring that it meets the demands of modern applications while maintaining user-friendly functionality. The thoughtful engineering behind the sensor incorporates advanced features, making it a dependable component in any system.
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
PBT housing resistant against pickling solutions
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
