TE Connectivity Ultrasonic Proximity Sensor, 4.5 → 24 V dc
- RS Stock No.:
- 180-655
- Mfr. Part No.:
- 20019846-00
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€115.22
(exc. VAT)
€141.72
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €115.22 |
| 10 + | €103.70 |
*price indicative
- RS Stock No.:
- 180-655
- Mfr. Part No.:
- 20019846-00
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Technology | Ultrasonic | |
| Cable Length | 310mm | |
| Supply Voltage | 4.5 → 24 V dc | |
| IP Rating | IP53 | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Series | AD-102 | |
| Standards Met | EMC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Technology Ultrasonic | ||
Cable Length 310mm | ||
Supply Voltage 4.5 → 24 V dc | ||
IP Rating IP53 | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Series AD-102 | ||
Standards Met EMC, RoHS Compliant | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity High Resolution Air Bubble Detector offers unparalleled accuracy and versatility for fluid delivery systems, with high sensitivity bubble detection resolution of 25% of tubing inner diameter. This high resolution air bubble detector offers unparalleled accuracy and versatility for fluid delivery systems. Our customizable tubing sizes allow for easy integration, while the non invasive design eliminates sterility and fluid compatibility concerns. The on demand self test enhances precision, helps eliminate false positives, and provides a seamless user experience, making it an excellent choice for medical device manufacturers.
High noise immunity ensures accurate and reliable results
Customizable tubing sizes allow for easy integration into a wide range of medical applications
Non invasive design eliminates sterility and fluid compatibility concerns.
High noise immunity ensures accurate and reliable results in environment with electrical noise
On demand and continuous self test eliminates false positives saving time on unnecessary troubleshooting
Customizable tubing sizes allow for easy integration into a wide range of medical applications
Non invasive design eliminates sterility and fluid compatibility concerns.
High noise immunity ensures accurate and reliable results in environment with electrical noise
On demand and continuous self test eliminates false positives saving time on unnecessary troubleshooting
Related links
- Assemtech Inductive Block Proximity Sensor, 4.5 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 0-10 V, 24 V dc
- Prowave Ultrasonic Proximity Sensor, 3 → 100 cm Detection
- Baumer Ultrasonic Proximity Sensor 15 →30 V dc
- Baumer Ultrasonic Proximity Sensor 70 → 1000 mm Detection, 12 → 30 V dc
- Prowave Ultrasonic Proximity Sensor 6 → 10 V dc
- Pepperl + Fuchs Ultrasonic Proximity Sensor 30 V dc
