ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 184-157
- Mfr. Part No.:
- II5751
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€78.90
(exc. VAT)
€97.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.90 |
*price indicative
- RS Stock No.:
- 184-157
- Mfr. Part No.:
- II5751
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| IP Rating | IP67 | |
| Length | 92mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 450 Hz | |
| Switching Current | 400 mA | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
IP Rating IP67 | ||
Length 92mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 450 Hz | ||
Switching Current 400 mA | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor embodies precision and reliability, expertly designed for industrial applications and factory automation. With its robust threaded housing and gold plated contacts, this product not only ensures durability but also guarantees exceptional performance in challenging environments. The device offers selectable output functions for both normally open and normally closed configurations, making it versatile for various sensing tasks. Additionally, its compact dimensions allow for easy installation, even in restricted spaces.
Robust stainless steel housing for use in the food and beverage industry
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Output function normally open or normally closed programmable
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Output function normally open or normally closed programmable
Two-wire technology
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
