ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, NPN NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

€125.36

(exc. VAT)

€154.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.36

*price indicative

RS Stock No.:
185-799
Mfr. Part No.:
IM5040
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Rectangular

Digital Switching Output Type

NPN

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

10 → 36 V dc

Length

120mm

IP Rating

IP65

Mounting Type

Flush

Series

IM

Switching Frequency

350 Hz

Switching Current

250 mA

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor offers an innovative solution for non contact detection of metallic objects, suitable for a wide range of industrial applications. Designed with a compact rectangular housing, this sensor ensures precise measurements and a high degree of durability in various environments. With an operating voltage range tailored for flexibility, it operates seamlessly across multiple setups. Its notable features include selectable output functions, allowing for adaptable integration into existing systems. The sensor delivers excellent performance with a robust protection class and impressive overload protection, ensuring reliability in demanding conditions.

Long sensing range for use in conveying
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Clearly visible indication of the switching status

Related links