ifm electronic Inductive Circular Proximity Sensor, 70 mm Detection NC, 90 → 250 V ac
- RS Stock No.:
- 184-257
- Mfr. Part No.:
- I12002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€269.54
(exc. VAT)
€331.53
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.54 |
*price indicative
- RS Stock No.:
- 184-257
- Mfr. Part No.:
- I12002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 70 mm | |
| Body Style | Circular | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 90 → 250 V ac | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 5 Hz | |
| Series | I12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 70 mm | ||
Body Style Circular | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 90 → 250 V ac | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 5 Hz | ||
Series I12 | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor is engineered for precision and reliability in a variety of industrial applications. Its robust cylindrical housing design ensures durability, making it capable of operating in challenging environments with extreme temperatures ranging from -20 to 70°C. With a sensing range of 20 to 70 mm, this sensor excels at detecting metallic objects, offering adjustable settings for customised detection zones. It's built to meet high standards of protection with an IP65 rating, ensuring that it remains functional even in dusty or damp conditions.
Long sensing range of 70 mm
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
With AC output for use in AC power mains
Related links
- ifm electronic Inductive Circular Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Circular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Circular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
