ifm electronic Inductive Circular Proximity Sensor, 70 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-210
- Mfr. Part No.:
- I17001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€263.17
(exc. VAT)
€323.70
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.17 |
*price indicative
- RS Stock No.:
- 184-210
- Mfr. Part No.:
- I17001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 70 mm | |
| Body Style | Circular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 100 mm | |
| Switching Current | 250 mA | |
| Switching Frequency | 5 Hz | |
| Shielding | Unshielded | |
| Series | I17 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 70 mm | ||
Body Style Circular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 100 mm | ||
Switching Current 250 mA | ||
Switching Frequency 5 Hz | ||
Shielding Unshielded | ||
Series I17 | ||
- COO (Country of Origin):
- SG
The ifm electronic inductive area sensor is designed to excel in precision detection, making it an essential component for numerous automation applications. Featuring a cylindrical housing with robust protection classes, the sensor operates seamlessly across a wide temperature range, ensuring reliability in diverse environments. Its advanced PNP electrical design and normally open output function allow for smooth integration into existing systems.
Long sensing range of 70 mm
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version
Related links
- ifm electronic Inductive Circular Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Circular Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Circular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 90 → 250 V ac
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
