ifm electronic Inductive Rectangular Proximity Sensor, 60 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 184-216
- Mfr. Part No.:
- ID502A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€303.39
(exc. VAT)
€373.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.39 |
*price indicative
- RS Stock No.:
- 184-216
- Mfr. Part No.:
- ID502A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 105mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | ID5 | |
| Switching Frequency | 100 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 105mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series ID5 | ||
Switching Frequency 100 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is an excellent solution for precise non-contact detection in various industrial applications. Engineered with a sensing range of 60mm, this device seamlessly accommodates diverse mounting scenarios due to its rectangular housing design. The adept inclusion of a selectable output function allowing for normally open or normally closed configurations makes it a versatile addition to any setup. With features such as short-circuit and overload protection, this sensor ensures reliability and durability in harsh environments. Designed to endure ambient temperatures ranging from -20°C to 60°C and offering an IP65 protection rating, it stands resolutely against dust and moisture, making it suitable for extensive use. Enhanced with user-friendly displays, including a yellow LED to indicate switching status, this sensor is indeed a user-centric device, perfect for those seeking robust and reliable sensing solutions.
Very long sensing range
Large active sensor face
Easy setting of the sensing range via potentiometer
For applications in hazardous areas
Robust housing for use in harsh industrial environments
Large active sensor face
Easy setting of the sensing range via potentiometer
For applications in hazardous areas
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
