ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 184-359
- Mfr. Part No.:
- II5320
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.98
(exc. VAT)
€93.46
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.98 |
*price indicative
- RS Stock No.:
- 184-359
- Mfr. Part No.:
- II5320
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 125mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Frequency | 450 Hz | |
| Shielding | Shielded | |
| Switching Current | 400 mA | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 55 V dc | ||
Length 125mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Frequency 450 Hz | ||
Shielding Shielded | ||
Switching Current 400 mA | ||
Series II | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor is designed for precise and reliable detection in challenging environments. Engineered with advanced PNP/NPN electrical design, this sensor offers flexibility through selectable output functions suitable for various industrial applications. With an impressive sensing range of 10 mm, this threaded sensor promises robust performance along with a compact dimension of M30 x 1.5 mm. Additionally, it features an LED indicator for easy monitoring of switching status, providing operators with instant feedback during operations. Experience advanced sensing technology with this innovative product from ifm electronics.
Output function normally open or normally closed programmable
Wide operating temperature range
Two-wire technology
With terminal chamber that can be rotated by 90°
Large operating voltage range
Wide operating temperature range
Two-wire technology
With terminal chamber that can be rotated by 90°
Large operating voltage range
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
