ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-501
- Mfr. Part No.:
- IM001A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€149.40
(exc. VAT)
€183.76
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.40 |
*price indicative
- RS Stock No.:
- 184-501
- Mfr. Part No.:
- IM001A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 105mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 10 Hz | |
| Series | IM | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 105mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Switching Frequency 10 Hz | ||
Series IM | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is a robust and reliable solution designed for a variety of industrial applications. Engineered with versatility in mind, it supports both normally open and normally closed output functions to seamlessly fit into your operational requirements. The integration of advanced technology allows for a switching frequency of up to 10 Hz, making it suitable for dynamic applications. Its compact rectangular housing facilitates easy flush mounting, making assembly straightforward in tight spaces. Overall, this sensor combines performance with practical design to enhance your operational efficiency.
For applications in hazardous areas
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
