ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-618
- Mfr. Part No.:
- IE5378
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€89.47
(exc. VAT)
€110.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.47 |
*price indicative
- RS Stock No.:
- 184-618
- Mfr. Part No.:
- IE5378
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 3.5m | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Non-Flush | |
| Series | IE5 | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 3.5m | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Non-Flush | ||
Series IE5 | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. With its PNP electronic design and durable stainless-steel housing, it offers exceptional performance in detecting metallic objects. The sensor operates effectively within an ambient temperature range of 0 to 70°C and comes equipped with an IP67 protection rating, ensuring robust performance even in challenging environments. Its compact dimensions of M8 x 1 make it ideal for non-flush installations, while the bright red LED display provides clear visibility of the switching status. Tailored for modern automation, this sensor is engineered to deliver consistent results and withstand demanding operational conditions, making it a valuable addition to your technological arsenal.
Particularly short housing
For use where space is restricted
Space-saving cable with M12 connector
Robust stainless steel housing for use in harsh industrial environments
Clearly visible indication of the switching status
For use where space is restricted
Space-saving cable with M12 connector
Robust stainless steel housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
