ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 184-692
- Mfr. Part No.:
- NF5010
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.87
(exc. VAT)
€51.50
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.87 |
*price indicative
- RS Stock No.:
- 184-692
- Mfr. Part No.:
- NF5010
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1.5 kHz | |
| Series | NF | |
| Switching Current | 30 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 1.5 kHz | ||
Series NF | ||
Switching Current 30 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor delivers reliable metal detection with a 4 mm sensing range. Its normally closed output function and robust IP67-rated housing ensure consistent performance in demanding environments. Designed to meet ATEX standards, it integrates seamlessly into existing systems and is suitable for hazardous areas. The sensor combines exceptional electrical parameters with high protection, making it a dependable choice for industrial applications.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
