ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

€63.76

(exc. VAT)

€78.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.76

*price indicative

RS Stock No.:
184-696
Mfr. Part No.:
NF505A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

NAMUR

Cable Length

20m

Connection Type

Pre-Cabled

Supply Voltage

7.5 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Non-Flush

Switching Current

30 mA

Series

NF

Switching Frequency

1.5 kHz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive NAMUR sensor is engineered for high precision and durability in industrial settings. Its compact threaded housing ensures easy installation and reliability in both hazardous and non-hazardous areas. Designed to operate across a broad temperature range, the sensor features a normally closed output for accurate detection and fast response. With advanced EMC compliance and rigorous certification, it meets the highest industry standards, making it a dependable choice for automation and safety-critical applications.

For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Very high switching frequency
Robust metal housing for use in harsh industrial environments

Related links