ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 184-800
- Mfr. Part No.:
- KI5209
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€187.84
(exc. VAT)
€231.04
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.84 |
*price indicative
- RS Stock No.:
- 184-800
- Mfr. Part No.:
- KI5209
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Cable Length | 100mm | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 81mm | |
| Mounting Type | Non-Flush | |
| Series | KI | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Cable Length 100mm | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 81mm | ||
Mounting Type Non-Flush | ||
Series KI | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for precision and versatility across diverse applications. Its threaded housing ensures durability and ease of integration into various systems. With a broad sensing range and adjustable output functions, it adapts to specific detection needs effortlessly. Designed for robust performance, this sensor is suitable for both industrial and automation environments, offering reliable operation and simplified installation.
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Short connection cable with M12 connector
Output function normally open or normally closed programmable
Clearly visible indication of the switching status
Short connection cable with M12 connector
Output function normally open or normally closed programmable
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 125 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection NO/NC 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
