ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 184-805
- Mfr. Part No.:
- KQ6003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€105.63
(exc. VAT)
€129.92
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.63 |
*price indicative
- RS Stock No.:
- 184-805
- Mfr. Part No.:
- KQ6003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Detection Range | 12 mm | |
| Body Style | Rectangular | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M8 | |
| Cable Length | 40mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 48mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Switching Frequency | 10 Hz | |
| Series | KQ | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Detection Range 12 mm | ||
Body Style Rectangular | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M8 | ||
Cable Length 40mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 48mm | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
Switching Frequency 10 Hz | ||
Series KQ | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is designed for precision and durability across diverse applications. Its robust construction and advanced sensing capabilities ensure reliable detection through non-metallic barriers and in varying environments. Featuring automatic load detection for both PNP and NPN outputs, the sensor adapts seamlessly to different setups. With a wide sensing range and high protection standards, it offers dependable performance for both position detection and level monitoring.
Output function normally open or normally closed programmable
Automatic detection of the output load PNP/NPN
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Automatic detection of the output load PNP/NPN
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
