ifm electronic Capacitive Rectangular Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-812
- Mfr. Part No.:
- KQ5011
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€118.74
(exc. VAT)
€146.05
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.74 |
*price indicative
- RS Stock No.:
- 184-812
- Mfr. Part No.:
- KQ5011
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 760mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 48mm | |
| Switching Frequency | 10 Hz | |
| Series | KQ | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 760mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 48mm | ||
Switching Frequency 10 Hz | ||
Series KQ | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for precision in level detection within the food and beverage industry. Its compact rectangular design and robust construction ensure reliable performance in harsh conditions, with exceptional temperature resilience and a solid protection rating. With accurate sensing capabilities and a user-friendly installation process, this sensor integrates seamlessly into various setups, making it ideal for both liquid level monitoring and material detection.
Reliable level detection through non-metallic vessel walls
Particularly space-saving design for use where space is restricted
Easy installation with mounting adapters and cable ties
Clearly visible LED for switching status indication
Particularly space-saving design for use where space is restricted
Easy installation with mounting adapters and cable ties
Clearly visible LED for switching status indication
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
