ifm electronic Capacitive Rectangular Proximity Sensor, 60 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 185-332
- Mfr. Part No.:
- KD5039
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€326.80
(exc. VAT)
€401.96
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €326.80 |
*price indicative
- RS Stock No.:
- 185-332
- Mfr. Part No.:
- KD5039
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Detection Range | 60 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 105mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Switching Current | 250 mA | |
| Series | KD | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Detection Range 60 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 105mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Switching Current 250 mA | ||
Series KD | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers precise detection with a robust rectangular housing, ideal for various applications. It offers a selectable output function for versatile operation and senses objects up to 60mm with high accuracy. Designed for easy installation and durability, it performs reliably across a wide temperature range and adheres to rigorous EMC guidelines for consistent functionality in electromagnetic environments.
Easy setting of the sensing range via potentiometer
High noise immunity
Robust housing for use in harsh industrial environments
Long sensing range of 60 mm
Wide operating temperature range
High noise immunity
Robust housing for use in harsh industrial environments
Long sensing range of 60 mm
Wide operating temperature range
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
