ifm electronic Capacitive Rectangular Proximity Sensor, 12 mm Detection, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€63.76

(exc. VAT)

€78.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€63.76

*price indicative

RS Stock No.:
184-770
Mfr. Part No.:
KQ5100
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

48mm

Mounting Type

Non-Flush

Communication Protocol

IO-LINK

Shielding

Unshielded

Switching Current

100 mA

Series

KQ

Switching Frequency

10 Hz

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers precision and versatility across various applications. Designed with a robust rectangular housing, it integrates easily into tight spaces and operates effectively across a broad temperature range. The sensor's adjustable output functions and IO-Link communication interface ensure seamless integration and reliable performance. Ideal for enhancing automation and efficiency, this sensor is well-suited for both position detection and level monitoring.

Output function normally open or normally closed programmable
Clearly visible indication of the switching status by LED
Easy installation with mounting adapters and cable ties
For position detection or level monitoring
Easy parameter setting via IO-Link

Related links