ifm electronic Capacitive Rectangular Proximity Sensor, 60 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-376
- Mfr. Part No.:
- KD5022
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€299.06
(exc. VAT)
€367.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.06 |
*price indicative
- RS Stock No.:
- 185-376
- Mfr. Part No.:
- KD5022
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Detection Range | 60 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 120mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Series | KD | |
| Switching Frequency | 10 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Detection Range 60 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 120mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Series KD | ||
Switching Frequency 10 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers precise detection with its robust rectangular housing and non-flush mountable design, making it ideal for automation and industrial tasks. It offers a sensing range of up to 60mm and operates reliably under challenging conditions. The sensor's IP65 rating ensures durability against dust and water, while its user-friendly features enhance performance in diverse environments.
Easy setting of the sensing range via potentiometer
High noise immunity
Robust housing for use in harsh industrial environments
Long sensing range of 60 mm
With PVC cable
High noise immunity
Robust housing for use in harsh industrial environments
Long sensing range of 60 mm
With PVC cable
Related links
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
