ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 3 → 26 mm Detection, PNP NO+NC, 10 → 30
- RS Stock No.:
- 184-841
- Mfr. Part No.:
- KI530A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€182.88
(exc. VAT)
€224.94
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.88 |
*price indicative
- RS Stock No.:
- 184-841
- Mfr. Part No.:
- KI530A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 → 26 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 150mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 200 Hz | |
| Series | KI | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 3 → 26 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 150mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 200 Hz | ||
Series KI | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise detection for various applications with an adjustable sensing range. Its robust, threaded design and IP65/IP67 protection ensure reliable performance in tough environments. Integrated IO-Link communication facilitates efficient data exchange and easy parameter adjustments. Ideal for enhancing productivity, this sensor delivers consistent operation and reliability.
For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Direct connection to plant control without switching amplifier
Complementary output function NO/NC
User-friendly com
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Direct connection to plant control without switching amplifier
Complementary output function NO/NC
User-friendly com
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 3 → 26 mm Detection 10 → 30
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 10 → 36 V dc
