ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor, 52 → 137 mm Detection 2NC, 10 → 36 V dc
- RS Stock No.:
- 184-756
- Mfr. Part No.:
- M95009
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€409.78
(exc. VAT)
€504.03
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.78 |
*price indicative
- RS Stock No.:
- 184-756
- Mfr. Part No.:
- M95009
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 52 → 137 mm | |
| Body Style | Smooth Barrel | |
| Output Function | 2NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP20, IP67 | |
| Diameter | 40 mm | |
| Switching Current | 100 mA | |
| Series | M9 | |
| Switching Frequency | 0.5 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 52 → 137 mm | ||
Body Style Smooth Barrel | ||
Output Function 2NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP20, IP67 | ||
Diameter 40 mm | ||
Switching Current 100 mA | ||
Series M9 | ||
Switching Frequency 0.5 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic sensor is designed for precise monitoring with three switch points for accurate locked state detection. Built for durability, it operates across a broad voltage range and features gold-plated contacts and a weather-resistant body for reliable performance in challenging environments. Its advanced design ensures long-term functionality and high accuracy, making it ideal for applications where robust, dependable operation is crucial.
For the reliable detection of the locked state of rotors
For use in wind turbines
With three switching outputs and programmable switch points
Wide operating temperature range
High overall accuracy and long-term stability
For use in wind turbines
With three switching outputs and programmable switch points
Wide operating temperature range
High overall accuracy and long-term stability
Related links
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
