ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor, 2 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 185-333
- Mfr. Part No.:
- M9H215
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€201.97
(exc. VAT)
€248.42
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.97 |
*price indicative
- RS Stock No.:
- 185-333
- Mfr. Part No.:
- M9H215
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Cable Length | 500mm | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 56.5mm | |
| Mounting Type | Flush | |
| Switching Frequency | 10 Hz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | M9H | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Cable Length 500mm | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65, IP67 | ||
Length 56.5mm | ||
Mounting Type Flush | ||
Switching Frequency 10 Hz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series M9H | ||
- COO (Country of Origin):
- DE
The ifm electronic position sensor offers precise detection of ferrous metals with exceptional durability. Its robust stainless steel housing and compact M11 x 1 threaded design facilitate easy installation in tight spaces. Engineered for challenging environments, it operates efficiently from -40°C to +85°C and withstands high pressures up to 350 bar. With IP65/IP67 protection and advanced electrical safeguards, it ensures reliable performance in demanding industrial applications.
Pressure-resistant up to 350 bar
Designed for use in plunger detection
Compact and robust stainless steel housing
Spanner flat for easy mounting
High shock and vibration resistance for mobile applications
Designed for use in plunger detection
Compact and robust stainless steel housing
Spanner flat for easy mounting
High shock and vibration resistance for mobile applications
Related links
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 25 mm Detection 2 → 250 V
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 70 mm Detection 10 → 30 V dc
